




781-M44-113R001 | |
|---|---|
DigiKey Part Number | NOR1099-ND |
Manufacturer | |
Manufacturer Product Number | 781-M44-113R001 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 20 | 14,75050 € | 295,01 € |
| 40 | 14,04625 € | 561,85 € |
| 60 | 13,65017 € | 819,01 € |
| 100 | 13,16720 € | 1.316,72 € |
| 260 | 12,30958 € | 3.200,49 € |
| 500 | 11,75520 € | 5.877,60 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |






