



780-M44-213R051 | |
|---|---|
DigiKey Part Number | NOR1096-ND |
Manufacturer | |
Manufacturer Product Number | 780-M44-213R051 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 780-M44-213R051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 20 | 14,80100 € | 296,02 € |
| 40 | 14,09450 € | 563,78 € |
| 60 | 13,69733 € | 821,84 € |
| 100 | 13,21250 € | 1.321,25 € |
| 260 | 12,35196 € | 3.211,51 € |
| 500 | 11,79568 € | 5.897,84 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |





