772-E25-203R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
772-E25-203R001
772-E25-203R001
772-E25-203R001

772-E25-203R001

DigiKey Part Number
NOR1005-ND
Manufacturer
Manufacturer Product Number
772-E25-203R001
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
772-E25-203R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,16000 €14,16 €
1012,03700 €120,37 €
2511,28320 €282,08 €
5010,74460 €537,23 €
10010,23200 €1.023,20 €
2509,59196 €2.397,99 €
5009,13464 €4.567,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €