
685M8W8103L461 | |
|---|---|
DigiKey Part Number | NOR1217-ND |
Manufacturer | |
Manufacturer Product Number | 685M8W8103L461 |
Description | CONN D-SUB PLUG 8POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 685M8W8103L461 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,06000 € | 33,06 € |
| 10 | 28,10000 € | 281,00 € |
| 40 | 25,48250 € | 1.019,30 € |
| 80 | 24,26725 € | 1.941,38 € |
| 120 | 23,58350 € | 2.830,02 € |
| 280 | 22,21675 € | 6.220,69 € |
| Unit Price without VAT: | 33,06000 € |
|---|---|
| Unit Price with VAT: | 39,34140 € |


