Similar

6853W3K103L461 | |
|---|---|
DigiKey Part Number | 6853W3K103L461-ND |
Manufacturer | |
Manufacturer Product Number | 6853W3K103L461 |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Coax |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717TWA3W3PMCV4RRM6 | Amphenol CS (Commercial Products) | 0 | L717TWA3W3PMCV4RRM6-ND | 23,99325 € | Similar |

