Similar

68517W2203L461 | |
|---|---|
DigiKey Part Number | 68517W2203L461-ND |
Manufacturer | |
Manufacturer Product Number | 68517W2203L461 |
Description | CONN D-SUB RCPT 17POS R/A SOLDER |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77TWB17W2SHCSV4RRM6 | Amphenol CS (Commercial Products) | 0 | L77TWB17W2SHCSV4RRM6-ND | 28,05605 € | Similar |

