Similar

6848W8202461 | |
|---|---|
DigiKey Part Number | 6848W8202461-ND |
Manufacturer | |
Manufacturer Product Number | 6848W8202461 |
Description | CONN D-SUB RCPT 8POS R/A SOLDER |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 20/40A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.509" (12.93mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
Contact Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3008W8SXX56N40X | Amphenol CONEC | 83 | 626-1112-ND | 30,61000 € | Similar |


