Direct
Similar

6845W5102461 | |
|---|---|
DigiKey Part Number | 6845W5102461-ND |
Manufacturer | |
Manufacturer Product Number | 6845W5102461 |
Description | CONN D-SUB PLUG 5POS R/A SOLDER |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 20/40A |
Connector Type Plug, Male Pins | Backset Spacing 0.509" (12.93mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
Contact Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 684M5W5103L461 | NorComp Inc. | 0 | NOR1348-ND | 15,92000 € | Direct |
| D5W5P36A6GX08LF | Amphenol CS (FCI) | 14 | 609-2829-ND | 9,21000 € | Similar |



