
683M3W3203L011 | |
|---|---|
DigiKey Part Number | 37-683M3W3203L011-ND |
Manufacturer | |
Manufacturer Product Number | 683M3W3203L011 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,19471 € | 573,63 € |
| Unit Price without VAT: | 8,19471 € |
|---|---|
| Unit Price with VAT: | 9,75170 € |

