Similar

6833W3203L001 | |
|---|---|
DigiKey Part Number | 6833W3203L001-ND |
Manufacturer | |
Manufacturer Product Number | 6833W3203L001 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Contact Type Coax |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77TWA3W3SCY | Amphenol CS (Commercial Products) | 0 | L77TWA3W3SCY-ND | 26,38710 € | Similar |

