
6828W8103L001 | |
|---|---|
DigiKey Part Number | 6828W8103L001-ND |
Manufacturer | |
Manufacturer Product Number | 6828W8103L001 |
Description | CONN D-SUB PLUG 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Wire Gauge RG-174, 316 |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |

