Direct

6813W3K202001 | |
|---|---|
DigiKey Part Number | 6813W3K202001-ND |
Manufacturer | |
Manufacturer Product Number | 6813W3K202001 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20/40A |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681M3W3K203L001 | NorComp Inc. | 0 | NOR1330-ND | 6,87538 € | Direct |


