Direct

68117W2102001 | |
|---|---|
DigiKey Part Number | 68117W2102001-ND |
Manufacturer | |
Manufacturer Product Number | 68117W2102001 |
Description | CONN D-SUB PLG 17POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal and Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A, 20/40A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681M17W2103L001 | NorComp Inc. | 393 | NOR1321-ND | 10,76000 € | Direct |


