68111W1102001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: 9,32000 €
Datasheet
Image for 68111W1102001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68111W1102001

DigiKey Part Number
68111W1102001-ND
Manufacturer
Manufacturer Product Number
68111W1102001
Description
CONN D-SUB PLG 11POS PNL MT SLDR
Customer Reference
Detailed Description
11 (10 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A, 20/40A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes