
680M702-072-005 | |
|---|---|
DigiKey Part Number | 37-680M702-072-005-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-072-005 |
Description | POWER CONTACT HAND CRIMP TOOL & |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.743,76000 € | 1.743,76 € |
| 5 | 1.616,60200 € | 8.083,01 € |
| Unit Price without VAT: | 1.743,76000 € |
|---|---|
| Unit Price with VAT: | 2.075,07440 € |

