
680M702-072-001 | |
|---|---|
DigiKey Part Number | 37-680M702-072-001-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-072-001 |
Description | POWER CONTACT POSITIONER 10-18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts, 10-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts, 10-18 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,26000 € | 784,26 € |
| 5 | 727,01600 € | 3.635,08 € |
| 10 | 703,70000 € | 7.037,00 € |
| Unit Price without VAT: | 784,26000 € |
|---|---|
| Unit Price with VAT: | 933,26940 € |



