
680M702-071-001 | |
|---|---|
DigiKey Part Number | 37-680M702-071-001-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-071-001 |
Description | SIGNAL CONTACT POSITIONER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts, 20-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts, 20-30 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,13000 € | 177,13 € |
| 5 | 164,17600 € | 820,88 € |
| 10 | 158,90200 € | 1.589,02 € |
| 25 | 152,19360 € | 3.804,84 € |
| Unit Price without VAT: | 177,13000 € |
|---|---|
| Unit Price with VAT: | 210,78470 € |


