
680M5W5173L010 | |
|---|---|
DigiKey Part Number | 37-680M5W5173L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5173L010 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W5173L010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,25600 € | 81,40 € |
| 50 | 3,10060 € | 155,03 € |
| 100 | 2,95240 € | 295,24 € |
| 250 | 2,76752 € | 691,88 € |
| 500 | 2,63548 € | 1.317,74 € |
| 1.000 | 2,50978 € | 2.509,78 € |
| 2.500 | 2,35280 € | 5.882,00 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


