
680M21WA4P3L000 | |
|---|---|
DigiKey Part Number | 37-680M21WA4P3L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M21WA4P3L000 |
Description | CONN D-SUB HOUSING PLUG 21POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M21WA4P3L000 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 21 (17 + 4 Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,30100 € | 33,01 € |
| 40 | 2,99325 € | 119,73 € |
| 80 | 2,85038 € | 228,03 € |
| 120 | 2,77000 € | 332,40 € |
| 280 | 2,60921 € | 730,58 € |
| 520 | 2,49775 € | 1.298,83 € |
| 1.000 | 2,38519 € | 2.385,19 € |
| 2.520 | 2,23476 € | 5.631,60 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |


