
680M17W2273L000 | |
|---|---|
DigiKey Part Number | 37-680M17W2273L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2273L000 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2273L000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 17 (15 + 2 Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,39600 € | 59,90 € |
| 50 | 2,28140 € | 114,07 € |
| 100 | 2,17250 € | 217,25 € |
| 250 | 2,03644 € | 509,11 € |
| 500 | 1,93924 € | 969,62 € |
| 1.000 | 1,84671 € | 1.846,71 € |
| 2.500 | 1,73119 € | 4.327,98 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


