
680M17W2203L201 | |
|---|---|
DigiKey Part Number | NOR1281-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2203L201 |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2203L201 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 20A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,34800 € | 103,48 € |
| 25 | 9,70000 € | 242,50 € |
| 50 | 9,23700 € | 461,85 € |
| 100 | 8,79620 € | 879,62 € |
| 250 | 8,24588 € | 2.061,47 € |
| 500 | 7,85270 € | 3.926,35 € |
| 1.000 | 7,47844 € | 7.478,44 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |


