



680M13W6103L401 | |
|---|---|
DigiKey Part Number | NOR1276-ND |
Manufacturer | |
Manufacturer Product Number | 680M13W6103L401 |
Description | CONN D-SUB PLUG 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M13W6103L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 13,43300 € | 134,33 € |
| 40 | 12,18100 € | 487,24 € |
| 80 | 11,59988 € | 927,99 € |
| 120 | 11,27275 € | 1.352,73 € |
| 280 | 10,61925 € | 2.973,39 € |
| 520 | 10,16594 € | 5.286,29 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |






