
680M13W3273L010 | |
|---|---|
DigiKey Part Number | 37-680M13W3273L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M13W3273L010 |
Description | CONN D-SUB HOUSING RCPT 13POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M13W3273L010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 13 (10 + 3 Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13W3 | |
Contact Type | Signal and Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,71800 € | 37,18 € |
| 25 | 3,48520 € | 87,13 € |
| 50 | 3,31880 € | 165,94 € |
| 100 | 3,16040 € | 316,04 € |
| 250 | 2,96248 € | 740,62 € |
| 500 | 2,82114 € | 1.410,57 € |
| 1.000 | 2,68659 € | 2.686,59 € |
| 2.500 | 2,51858 € | 6.296,45 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |



