
680M001-072LD01 | |
|---|---|
DigiKey Part Number | 37-680M001-072LD01-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LD01 |
Description | M PWR CONT // 16-20AWG // GF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,34460 € | 67,23 € |
| 200 | 1,21910 € | 243,82 € |
| 400 | 1,16093 € | 464,37 € |
| 600 | 1,12818 € | 676,91 € |
| 1.000 | 1,08824 € | 1.088,24 € |
| 2.600 | 1,01733 € | 2.645,06 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |






