
680M001-072LC02 | |
|---|---|
DigiKey Part Number | 37-680M001-072LC02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LC02 |
Description | M PWR CONT // 12-14AWG // 30U" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LC02 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 12-14 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71300 € | 47,13 € |
| 25 | 4,41760 € | 110,44 € |
| 50 | 4,20640 € | 210,32 € |
| 200 | 3,81450 € | 762,90 € |
| 400 | 3,63250 € | 1.453,00 € |
| 600 | 3,53012 € | 2.118,07 € |
| 1.000 | 3,40525 € | 3.405,25 € |
| 2.600 | 3,18352 € | 8.277,15 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

