Similar

6808W8102401 | |
|---|---|
DigiKey Part Number | 6808W8102401-ND |
Manufacturer | |
Manufacturer Product Number | 6808W8102401 |
Description | CONN D-SUB PLUG 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -50°C ~ 100°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L777TWC8W8P | Amphenol CS (Commercial Products) | 0 | L777TWC8W8P-ND | 1,79270 € | Similar |

