6805W5203L401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 1.944
Unit Price: 13,32000 €
Datasheet
Image for 6805W5203L401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6805W5203L401

DigiKey Part Number
6805W5203L401-ND
Manufacturer
Manufacturer Product Number
6805W5203L401
Description
CONN D-SUB RCPT 5POS PNL MNT
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
40A
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
3 (DB, B) - 5W5
Base Product Number
Contact Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
680M5W5203L401NorComp Inc.1.944NOR1306-ND13,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes