Direct

6805W1102401 | |
|---|---|
DigiKey Part Number | 6805W1102401-ND |
Manufacturer | |
Manufacturer Product Number | 6805W1102401 |
Description | CONN D-SUB PLUG 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 (4 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Operating Temperature -50°C ~ 100°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680M5W1103L401 | NorComp Inc. | 0 | NOR1300-ND | 5,30636 € | Direct |


