Direct

6803W3102401 | |
|---|---|
DigiKey Part Number | 6803W3102401-ND |
Manufacturer | |
Manufacturer Product Number | 6803W3102401 |
Description | CONN D-SUB PLUG 3POS PNL MNT |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 40A |
Number of Positions | Features Grounding Indents |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680M3W3103L401 | NorComp Inc. | 1.108 | NOR1292-ND | 8,87000 € | Direct |


