Direct

68017W2202401 | |
|---|---|
DigiKey Part Number | 68017W2202401-ND |
Manufacturer | |
Manufacturer Product Number | 68017W2202401 |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal and Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A, 40A |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680M17W2203L401 | NorComp Inc. | 0 | NOR1282-ND | 12,18000 € | Direct |


