Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

680-044-113R051 | |
|---|---|
DigiKey Part Number | 680-044-113R051-ND |
Manufacturer | |
Manufacturer Product Number | 680-044-113R051 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M44-113R021 | NorComp Inc. | 0 | 180-M4421DMN-ND | 11,08000 € | Similar |
| 637-044-230-041 | EDAC Inc. | 0 | 637-044-230-041-ND | 2,87948 € | Similar |
| 637-044-230-042 | EDAC Inc. | 0 | 637-044-230-042-ND | 3,19360 € | Similar |
| 637-044-230-043 | EDAC Inc. | 0 | 637-044-230-043-ND | 3,46844 € | Similar |
| 637-044-230-046 | EDAC Inc. | 0 | 637-044-230-046-ND | 3,29828 € | Similar |















