382-015-112L565 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 26,54086 €
Datasheet
15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
382-015-112L565
382-015-112L565

382-015-112L565

DigiKey Part Number
NOR1132-ND
Manufacturer
Manufacturer Product Number
382-015-112L565
Description
CONN MICRO-D PLUG 15POS R/A SLDR
Customer Reference
Detailed Description
15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
382-015-112L565 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes