Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27631302RP2

DigiKey Part Number
2763R-13-ND
Manufacturer
Manufacturer Product Number
27631302RP2
Description
CONN HEADER R/A 13POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,89300 €18,93 €
1001,60870 €160,87 €
5001,43596 €717,98 €
1.0001,36745 €1.367,45 €
5.0001,22077 €6.103,85 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €
Alternate Length
CONN HEADER R/A 36POS 2MM
In-Stock: 218
Unit Price: 4,72000 €
CONN HEADER R/A 1POS
In-Stock: 1239
Unit Price: 0,43000 €
CONN HEADER R/A 2POS 2MM
In-Stock: 10111
Unit Price: 0,59000 €
CONN HEADER R/A 3POS 2MM
In-Stock: 0
Unit Price: 0,75000 €
CONN HEADER R/A 4POS 2MM
In-Stock: 500
Unit Price: 0,90000 €