Connector Header Through Hole 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26642601RP2

DigiKey Part Number
2664S-13-ND
Manufacturer
Manufacturer Product Number
26642601RP2
Description
CONN HEADER VERT 26POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
502,66960 €133,48 €
1002,54210 €254,21 €
5002,26922 €1.134,61 €
1.0002,16096 €2.160,96 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €
Alternate Length
CONN HEADER VERT 72POS 2MM
In-Stock: 205
Unit Price: 7,75000 €
CONN HEADER VERT 2POS
In-Stock: 1924
Unit Price: 0,55000 €
CONN HEADER VERT 4POS 2MM
In-Stock: 0
Unit Price: 0,82000 €
CONN HEADER VERT 6POS 2MM
In-Stock: 789
Unit Price: 1,08000 €
CONN HEADER VERT 8POS 2MM
In-Stock: 372
Unit Price: 1,34000 €