Connector Header Through Hole 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26633201RP2

DigiKey Part Number
2663S-32-ND
Manufacturer
Manufacturer Product Number
26633201RP2
Description
CONN HEADER VERT 32POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.150" (3.81mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.327" (8.30mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,17200 €31,72 €
1002,69570 €269,57 €
5002,40632 €1.203,16 €
1.0002,29154 €2.291,54 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €
Alternate Length
CONN HEADER VERT 36POS 2MM
In-Stock: 2807
Unit Price: 3,62000 €
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,39000 €
CONN HEADER VERT 2POS 2MM
In-Stock: 14223
Unit Price: 0,51000 €
CONN HEADER VERT 3POS 2MM
In-Stock: 3468
Unit Price: 0,63000 €
CONN HEADER VERT 4POS 2MM
In-Stock: 563
Unit Price: 0,75000 €