Similar

2163-36-01-P2 | |
|---|---|
DigiKey Part Number | 2163S-36-ND |
Manufacturer | |
Manufacturer Product Number | 2163-36-01-P2 |
Description | CONN HEADER VERT 36POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.152" (3.86mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Overall Contact Length 0.329" (8.36mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 1 | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Insulation Material Thermoplastic, Glass Filled |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26633601RP2 | NorComp Inc. | 2.807 | 2663S-36-ND | 3,60000 € | Similar |


