Similar
Similar
Similar
Similar
Similar
Similar

2064-14-01RP2 | |
|---|---|
DigiKey Part Number | 2064S-07E-ND |
Manufacturer | |
Manufacturer Product Number | 2064-14-01RP2 |
Description | CONN RCPT 14POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Contact Length - Post 0.118" (3.00mm) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25641401RP2 | NorComp Inc. | 0 | 2564S-07-ND | 4,06000 € | Similar |
| 0791077006 | Molex | 8.021 | WM18678-ND | 3,05000 € | Similar |
| 0791077056 | Molex | 0 | 0791077056-ND | 1,44065 € | Similar |
| 150214-6002-RB | 3M | 0 | 3M5308-ND | 2,17398 € | Similar |
| A3C-14DA-2DSA(71) | Hirose Electric Co Ltd | 0 | H10896-ND | 2,09000 € | Similar |







