Similar

2063-05-01-P2 | |
|---|---|
DigiKey Part Number | 2063S-05-ND |
Manufacturer | |
Manufacturer Product Number | 2063-05-01-P2 |
Description | CONN RCPT 5POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Contact Length - Post 0.118" (3.00mm) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin-Lead |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25630501RP2 | NorComp Inc. | 450 | 2563S-05-ND | 2,36000 € | Similar |


