Similar

195-026-213L031 | |
|---|---|
cms-digikey-product-number | 195-026-213L031-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 195-026-213L031 |
cms-description | CONN D-SUB HD RCPT 26POS PNL MNT |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 195-026-213L031 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 70 | 4,90671 € | 343,47 € |
| Unit Price without VAT: | 4,90671 € |
|---|---|
| Unit Price with VAT: | 5,83898 € |



