Similar
Similar
Similar

192-025-113R171 | |
|---|---|
DigiKey Part Number | 192-025-113R171-ND |
Manufacturer | |
Manufacturer Product Number | 192-025-113R171 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653636813 | HARTING | 0 | 1195-7827-ND | 7,60440 € | Similar |
| 5747238-4 | TE Connectivity AMP Connectors | 5.607 | A32074-ND | 7,11000 € | Similar |
| 8-1393480-7 | TE Connectivity AMP Connectors | 4 | A129070-ND | 10,06000 € | Similar |
| DBM25P500 | Amphenol CS (FCI) | 15 | 609-DBM25P500-ND | 18,37000 € | Similar |
| DBM25S300 | Amphenol CS (FCI) | 0 | DBM25S300-ND | 16,45000 € | Similar |








