190-025-163R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
190-025-163R001
190-025-163R001
190-025-163R001

190-025-163R001

DigiKey Part Number
190-25MA-ND
Manufacturer
Manufacturer Product Number
190-025-163R001
Description
CONN D-SUB PLUG 25P SMD R/A SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
190-025-163R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide, Board Lock, Grounding Indents, Shielded
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,88000 €4,88 €
183,97444 €71,54 €
273,86222 €104,28 €
543,67778 €198,60 €
1083,50222 €378,24 €
2523,29901 €831,35 €
5043,14163 €1.583,38 €
1.0082,99177 €3.015,70 €
2.5022,80612 €7.020,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €