183-025-213R181 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,91386 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 492
Unit Price: 32,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 190
Unit Price: 11,57000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,48343 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.833
Unit Price: 10,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.976
Unit Price: 6,62000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,03040 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,40330 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,62814 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,21943 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,24234 €
Datasheet
183-025-213R181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
183-025-213R181
183-025-213R181
183-025-213R181

183-025-213R181

DigiKey Part Number
183-825FE-ND
Manufacturer
Manufacturer Product Number
183-025-213R181
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
183-025-213R181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5002,94996 €1.474,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94996 €
Unit Price with VAT:3,51045 €