



183-025-113R561 | |
|---|---|
DigiKey Part Number | 183-225ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-113R561 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-025-113R561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,40580 € | 220,29 € |
| 100 | 4,19540 € | 419,54 € |
| 250 | 3,93276 € | 983,19 € |
| 500 | 3,74518 € | 1.872,59 € |
| 1.000 | 3,56657 € | 3.566,57 € |
| 2.500 | 3,34358 € | 8.358,95 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |



