Direct
Similar

183-015-112-171 | |
|---|---|
DigiKey Part Number | 183-915M-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-112-171 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-015-113R171 | NorComp Inc. | 414 | 183-915ME-ND | 4,57000 € | Direct |
| 5747833-6 | TE Connectivity AMP Connectors | 0 | A35151-ND | 27,09785 € | Similar |
| 625-015-262-032 | EDAC Inc. | 34 | 625-015-262-032-ND | 4,78000 € | Similar |






