
183-009-213R571 | |
|---|---|
DigiKey Part Number | 183-109FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-213R571 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-009-213R571 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745438-4 | TE Connectivity AMP Connectors | 629 | A122884-ND | 21,77000 € | Similar |
| 5745988-6 | TE Connectivity AMP Connectors | 418 | 5745988-6-ND | 7,96000 € | Similar |
| 5747836-6 | TE Connectivity AMP Connectors | 958 | A32139-ND | 8,98000 € | Similar |
| 626-009-262-032 | EDAC Inc. | 79 | 626-009-262-032-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62500 € | 36,25 € |
| 25 | 3,39800 € | 84,95 € |
| 50 | 3,23540 € | 161,77 € |
| 100 | 3,08090 € | 308,09 € |
| 250 | 2,88800 € | 722,00 € |
| 500 | 2,75020 € | 1.375,10 € |
| 1.080 | 2,60486 € | 2.813,25 € |
| 3.240 | 2,41079 € | 7.810,96 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

