183-009-212-481 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 958
Unit Price: 8,98000 €
Datasheet

Similar


EDAC Inc.
In Stock: 70
Unit Price: 2,91000 €
Datasheet

Similar


EDAC Inc.
In Stock: 79
Unit Price: 2,70000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,81000 €
Datasheet
Image for 183-009-212-481 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183-009-212-481

DigiKey Part Number
183-009-212-481-ND
Manufacturer
Manufacturer Product Number
183-009-212-481
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Backset Spacing
0.590" (14.99mm)
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5747836-6TE Connectivity AMP Connectors958A32139-ND8,98000 €Similar
626-009-262-013EDAC Inc.70626-009-262-013-ND2,91000 €Similar
626-009-262-032EDAC Inc.79626-009-262-032-ND2,70000 €Similar
626-009-662-032EDAC Inc.0626-009-662-032-ND3,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes