Similar
Similar
Similar

183-009-212-431 | |
|---|---|
DigiKey Part Number | 183-009-212-431-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-212-431 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.590" (14.99mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747836-6 | TE Connectivity AMP Connectors | 958 | A32139-ND | 8,98000 € | Similar |
| 626-009-262-011 | EDAC Inc. | 0 | 626-009-262-011-ND | 11,47532 € | Similar |
| 626-009-262-032 | EDAC Inc. | 79 | 626-009-262-032-ND | 2,70000 € | Similar |
| 626-009-662-032 | EDAC Inc. | 0 | 626-009-662-032-ND | 3,81000 € | Similar |





