Direct
Direct
Similar

183-009-112-531 | |
|---|---|
DigiKey Part Number | 183-09M-ND |
Manufacturer | |
Manufacturer Product Number | 183-009-112-531 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-009-113R531 | NorComp Inc. | 591 | 183-09ME-ND | 4,37000 € | Direct |
| 625-009-262-032 | EDAC Inc. | 0 | 625-009-262-032-ND | 1,39163 € | Direct |
| 5745990-3 | TE Connectivity AMP Connectors | 1.087 | A32133-ND | 10,54000 € | Similar |
| 5745990-4 | TE Connectivity AMP Connectors | 0 | A32079-ND | 18,96120 € | Similar |
| 5747832-4 | TE Connectivity AMP Connectors | 517 | A32134-ND | 6,70000 € | Similar |








