180-078-112-031,180-078-113R031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-078-112-031,180-078-113R031
180-078-113R031
180-078-113R031

180-078-113R031

DigiKey Part Number
9878ME-ND
Manufacturer
Manufacturer Product Number
180-078-113R031
Description
CONN D-SUB HD PLUG 78POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
180-078-113R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,27000 €12,27 €
1010,42900 €104,29 €
409,45700 €378,28 €
809,00563 €720,45 €
1208,75175 €1.050,21 €
2808,24425 €2.308,39 €
5207,89231 €4.104,00 €
1.0007,53692 €7.536,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €