180-062-202L011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 63
Unit Price: 10,03000 €
Datasheet
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
180-062-202L011
180-062-202L011

180-062-202L011

DigiKey Part Number
4862FER-ND
Manufacturer
Manufacturer Product Number
180-062-202L011
Description
CONN D-SUB HD RCPT 62POS PNL MNT
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
180-062-202L011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Cable Side (4-40)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Features
Shielded
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C) High Density
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-062-203L011NorComp Inc.634862FE-ND10,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes